ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201319R0001

This image is representative of the product range

Subtotal (1 unit)*

SGD16.38

(exc. GST)

SGD17.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD16.38

*price indicative

RS Stock No.:
721-667
Mfr. Part No.:
GJL1201319R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

CA6

Contact Current

6A

Mount Type

Surface

Terminal Type

Solder Pin

Pole and Throw Configuration

2P

Contact Voltage

250V dc, 690V dc

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

55°C

Standards/Approvals

UL 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-1

COO (Country of Origin):
DE

ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201319R0001


This auxiliary contact is a Compact surface-mounted switching accessory designed to extend the signalling and control capability of mini contactors in industrial electrical systems. It provides additional changeover contact functionality for control circuits, operating across AC and DC auxiliary circuits and intended for use in automation, electrical and mechanical installations where supplementary contact feedback is required.

Features & Benefits


• 1NO1NC configuration adds one status and one control contact
• Rated insulation voltage 690V Ui supports high-voltage separation
• Operational current 4A enables monitoring and control of low-power circuits
• Contact current 6A allows switching of moderate auxiliary loads
• Solder pin Terminal simplifies PCB or wiring-board integration
• Operating range −25°C to 55°C suits varied industrial environments

**Applications**


• Suitable for adding signalling contacts to mini contactors in control panels
• Ideal for interlock feedback in motor starter assemblies
• Used with automation relays for status monitoring of control circuits
• Can be used for auxiliary switching in distribution boards and PLC interfaces

What mounting arrangement does it use and how does that affect installation?


It fits a surface-mount arrangement allowing attachment adjacent to the primary contactor for Compact panel layouts and straightforward mechanical assembly.

What protection level is provided against ingress and handling?


The degree of protection is IP20, affording Basic protection against solid objects while requiring an enclosure for dust- or moisture‑prone environments.

Which certifications cover its conformity to industrial contactor standards?


It complies with IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and corresponding UL variants relevant to auxiliary contact use.

What are the expected environmental storage and altitude limits?


Storage is rated down to −40°C and up to +80°C, and it is specified for operation up to 2000m altitude, accommodating common industrial site conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy