Eaton Shunt Release, 1 Contact, 1 NO, NZM2/3, 12V, 259808 NZM2/3-XAHIV12AC/DC
- RS Stock No.:
- 255-154
- Mfr. Part No.:
- 259808 NZM2/3-XAHIV12AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD345.74
(exc. GST)
SGD376.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD345.74 |
*price indicative
- RS Stock No.:
- 255-154
- Mfr. Part No.:
- 259808 NZM2/3-XAHIV12AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | NZM2/3 | |
| Contact Voltage | 12V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL/CSA IEC RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series NZM2/3 | ||
Contact Voltage 12V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL/CSA IEC RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM release offers superior performance as a molded case circuit breaker equipped with a shunt release, designed specifically for 12VAC/DC applications. Crafted for reliability, the NZM series excels in both functionality and safety, ensuring efficient operation within electrical systems. The compact dimensions of 90mm in height and 30mm in width make it suitable for diverse installation environments, while the devices lightweight design of merely 0.064 kg allows for easy handling. Ideal for panel builders and electrical engineers, this product meets stringent compliance and safety standards, ensuring peace of mind alongside optimal functionality. Its innovative design facilitates seamless integration with existing setups, emphasising simplicity whilst delivering high performance.
Compact and lightweight design facilitating easy installation
Compatible with various auxiliary contacts for enhanced customisation
Integrated early-make auxiliary contact ensures prompt operation
Highly efficient performance with a low power consumption of 25 VA/W
Meets and exceeds international compliance standards for safety
Designed to prevent contact with primary circuits under specific conditions
Robust mechanical functions provide long-lasting durability and reliability
Related links
- Eaton Shunt Release 1 NO 259810 NZM2/3-XAHIV24AC/DC
- Eaton Shunt Release 1 NO 60V, 259814 NZM2/3-XAHIV60AC/DC
- Eaton Shunt Release 1 NO 259812 NZM2/3-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 12V, 266470 NZM4-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 12V, 259772 NZM1-XAHIV12AC/DC
- Eaton Shunt Release 12V, 259752 NZM2/3-XA12AC/DC
- Eaton Shunt Release 1 NO 130V, 259816 NZM2/3-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 440V, 259820 NZM2/3-XAHIV380-440AC/DC
