Eaton Shunt Release, 1 Contact, 1 NO, NZM2/3, 259812 NZM2/3-XAHIV48AC/DC
- RS Stock No.:
- 254-924
- Mfr. Part No.:
- 259812 NZM2/3-XAHIV48AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD345.74
(exc. GST)
SGD376.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD345.74 |
*price indicative
- RS Stock No.:
- 254-924
- Mfr. Part No.:
- 259812 NZM2/3-XAHIV48AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | NZM2/3 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA (Class No. 1437-01) UL (Category Control Number DIHS) CSA UL489 IEC60947 CSA (File No. 22086) UL UL (File No. E140305) CSA-C22.2 No. 5-09 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series NZM2/3 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA (Class No. 1437-01) UL (Category Control Number DIHS) CSA UL489 IEC60947 CSA (File No. 22086) UL UL (File No. E140305) CSA-C22.2 No. 5-09 CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series offers exceptional reliability and performance through sophisticated design and advanced technology. This shunt release is engineered for the Eaton Moeller series NZM, delivering seamless operation for a variety of industrial applications. With a sturdy construction ensuring longevity, it is compatible with multiple control supply voltages, making it an ideal choice for circuit protection. The products compact dimensions do not compromise its functionality, offering effective electromagnetic compatibility and stringent compliance with international standards. Moreover, its innovative features, such as early-make auxiliary contacts and flexible connection options, enhance usability while supporting optimal safety measures. Designed for ease of installation, this device integrates smoothly into existing systems, reinforcing operational efficiency and safety in demanding environments.
Compact design fits seamlessly into various installations
Early-make auxiliary contact enhances operational timing
Robust construction ensures durability in various environments
Wide compatibility with different voltage ratings simplifies usage
Flexible connection types accommodate diverse wiring needs
Meets rigorous safety and compliance standards for peace of mind
Innovative electromagnetic compatibility protects sensitive components
Engineered for easy integration into existing system configurations
Related links
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release 1 NO 259810 NZM2/3-XAHIV24AC/DC
- Eaton Shunt Release 1 NO 60V, 259814 NZM2/3-XAHIV60AC/DC
- Eaton Shunt Release 1 NO 12V, 259808 NZM2/3-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 266472 NZM4-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 48V, 259776 NZM1-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 130V, 259816 NZM2/3-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 440V, 259820 NZM2/3-XAHIV380-440AC/DC
