Eaton Shunt Release, 1 Contact, 1 NO, NZM, 130V, 259798 NZM1-XAHIVL110-130AC/DC
- RS Stock No.:
- 255-153
- Mfr. Part No.:
- 259798 NZM1-XAHIVL110-130AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD274.06
(exc. GST)
SGD298.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD274.06 |
*price indicative
- RS Stock No.:
- 255-153
- Mfr. Part No.:
- 259798 NZM1-XAHIVL110-130AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 130V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL CSA CSA (Class No. 1437-01) UL (File No. E140305) CSA-C22.2 No. 5-09 UL489 IEC60947 UL (Category Control Number DIHS) CSA (File No. 22086) CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 130V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL CSA CSA (Class No. 1437-01) UL (File No. E140305) CSA-C22.2 No. 5-09 UL489 IEC60947 UL (Category Control Number DIHS) CSA (File No. 22086) CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker embodies cutting-edge technology and sophistication, engineered to enhance electrical safety and reliability in various applications. With a robust design and superior compactness, this product effectively manages and protects circuit systems, ensuring optimal performance. Its shunt release mechanism operates seamlessly within a voltage range of 110 to 130 VAC/DC, making it versatile for diverse operational needs. Built for resilience, it meets stringent compliance standards, underscoring its reliability in demanding conditions. The NZM series not only simplifies installation but also provides excellent thermal stability, ensuring peace of mind for both users and installers alike.
Designed for high-performance circuit protection
Utilises advanced shunt release technology for enhanced functionality
Offers compatibility with various electrical configurations
Provides compliance with global safety standards
Features a compact structure for easy integration into existing systems
Ensures straightforward installation procedures for user convenience
Delivers reliable thermal stability to maintain operational integrity
Maximises efficiency in power management applications
Adapts smoothly to both AC and DC power environments
Requires minimal maintenance while ensuring extended durability
Related links
- Eaton Shunt Release 1 NO 130V, 266474 NZM4-XAHIV110-130AC/DC
- Eaton Shunt Release NZM 266450 NZM4-XA110-130AC/DC
- Eaton Shunt Release 1 NO 130V, 259780 NZM1-XAHIV110-130AC/DC
- Eaton Shunt Release 130V, 259724 NZM1-XA110-130AC/DC
- Eaton Shunt Release 1 NO 440V, 259802 NZM1-XAHIVL380-440AC/DC
- Eaton Shunt Release 1 NO 48V, 259776 NZM1-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 24V, 259792 NZM1-XAHIVL24AC/DC
- Eaton Shunt Release 1 NO 440V, 259784 NZM1-XAHIV380-440AC/DC
