Eaton Shunt Release, NZM, 259748 NZM1-XAL480-525AC/DC
- RS Stock No.:
- 254-797
- Mfr. Part No.:
- 259748 NZM1-XAL480-525AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD213.42
(exc. GST)
SGD232.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD213.42 |
*price indicative
- RS Stock No.:
- 254-797
- Mfr. Part No.:
- 259748 NZM1-XAL480-525AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Series | NZM | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC UL/CSA RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Series NZM | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC UL/CSA RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM presents a robust yet versatile solution in molded case circuit breakers, designed to offer reliable protection against electrical faults. Equipped with a shunt release feature, this exceptional device functions effectively across a wide voltage range of 480-525VAC/DC, ensuring seamless operation whether in direct or alternating current environments. Its compact design integrates efficiency with safety, making it an ideal choice for various industrial applications. The product boasts a lightweight frame alongside simplified installation processes, which cater to both operational efficiency and user convenience. Furthermore, compliance with international standards ensures the highest levels of safety and functionality, providing peace of mind and confidence in performance. Ideal for panel builders and electrical engineers alike, this circuit breaker effectively meets the demanding requirements of modern electrical systems.
Compact design allows for easy installation in tight spaces
Shunt release mechanism ensures reliable operation in critical conditions
Optimised for use in both AC and DC voltage environments
Lightweight frame contributes to reduced installation effort
High compliance with IEC and UL/CSA standards enhances safety
Versatile compatibility with various Eaton accessories and devices
Related links
- Eaton Shunt Release 259730 NZM1-XA480-525AC/DC
- Eaton Shunt Release NZM, 266453 NZM4-XA480-525AC/DC
- Eaton Shunt Release 12V, 259734 NZM1-XAL12AC/DC
- Eaton Shunt Release 440V, 259746 NZM1-XAL380-440AC/DC
- Eaton Shunt Release 250V, 259744 NZM1-XAL208-250AC/DC
- Eaton Shunt Release 48V, 259720 NZM1-XA48AC/DC
- Eaton Shunt Release 60V, 259722 NZM1-XA60AC/DC
- Eaton Shunt Release 12V, 259706 NZM1-XA12AC/DC
