Eaton Shunt Release, NZM, 60V, 259722 NZM1-XA60AC/DC
- RS Stock No.:
- 255-147
- Mfr. Part No.:
- 259722 NZM1-XA60AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD245.32
(exc. GST)
SGD267.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD245.32 |
*price indicative
- RS Stock No.:
- 255-147
- Mfr. Part No.:
- 259722 NZM1-XA60AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Series | NZM | |
| Contact Voltage | 60V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL (File No. E140305) CSA (Class No. 1437-01) CSA-C22.2 No. 5-09 CSA UL489 CSA (File No. 22086) UL (Category Control Number DIHS) CE IEC60947 U | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Series NZM | ||
Contact Voltage 60V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL (File No. E140305) CSA (Class No. 1437-01) CSA-C22.2 No. 5-09 CSA UL489 CSA (File No. 22086) UL (Category Control Number DIHS) CE IEC60947 U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is expertly designed to meet the demands of modern electrical systems, offering robust protection and reliability. The NZM range, particularly in this model, is engineered for seamless integration into various applications, providing a shunt release function that operates effectively at 60VAC/DC. With a compact size and lightweight design, it enhances operational efficiency while ensuring compliance with international standards. The product's specifications reflect a commitment to safety, making it ideal for both commercial and industrial settings. By selecting this circuit breaker, users can benefit from superior electromagnetic compatibility and ease of installation, ensuring reliable performance under varying conditions.
Offers high-performance operational reliability
Designed for effective integration in diverse applications
Lightweight design enhances installation flexibility
Ensures compliance with stringent safety standards
Shunt release mechanism provides immediate circuit protection
Features a low pick-up power consumption for energy efficiency
Engineered to meet electromagnetic compatibility requirements
Suitable for both AC and DC voltage types
Related links
- Eaton Shunt Release 1 NO 60V, 259778 NZM1-XAHIV60AC/DC
- Eaton Shunt Release NZM 266449 NZM4-XA60AC/DC
- Eaton Shunt Release 12V, 259734 NZM1-XAL12AC/DC
- Eaton Shunt Release 440V, 259746 NZM1-XAL380-440AC/DC
- Eaton Shunt Release 250V, 259744 NZM1-XAL208-250AC/DC
- Eaton Shunt Release 259730 NZM1-XA480-525AC/DC
- Eaton Shunt Release 48V, 259720 NZM1-XA48AC/DC
- Eaton Shunt Release 12V, 259706 NZM1-XA12AC/DC
