Eaton Shunt Release, NZM, 259730 NZM1-XA480-525AC/DC

Subtotal (1 unit)*

SGD222.62

(exc. GST)

SGD242.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD222.62

*price indicative

RS Stock No.:
254-794
Mfr. Part No.:
259730 NZM1-XA480-525AC/DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Series

NZM

Maximum Operating Temperature

40°C

Standards/Approvals

UL/CSA IEC RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton product is an advanced solution designed for enhanced electrical control in various industrial applications. Featuring The Eaton Moeller series NZM molded case circuit breaker with a shunt release, it offers reliable performance at voltage levels of 480-525VAC/DC. Crafted to meet stringent compliance standards, this device ensures both safety and efficiency in operations. Its compact dimensions do not compromise functionality, allowing for seamless integration into your setup. The NZM series is tailored for those who demand durability and precision in their circuit protection mechanisms, making it an invaluable asset for any panel builder or electrical installer seeking quality and reassurance in their components.

Equipped with a robust shunt release for reliable circuit protection

Designed for compatibility with both AC and DC voltage types

Compact dimensions facilitate easy installation in confined spaces

Complies with international safety standards for added assurance

Offers heat dissipation data to assist in panel builder calculations

Suitable for integration with off-load switching applications

Features a screw connection type for secure and stable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy