Eaton Shunt Release, NZM, 12V, 259706 NZM1-XA12AC/DC
- RS Stock No.:
- 255-145
- Mfr. Part No.:
- 259706 NZM1-XA12AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD233.64
(exc. GST)
SGD254.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD233.64 |
*price indicative
- RS Stock No.:
- 255-145
- Mfr. Part No.:
- 259706 NZM1-XA12AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Series | NZM | |
| Contact Voltage | 12V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA (Class No. 1437-01) UL489 UL (Category Control Number DIHS) UL UL (File No. E140305) CSA CSA-C22.2 No. 5-09 IEC60947 CSA (File No. 22086) CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Series NZM | ||
Contact Voltage 12V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA (Class No. 1437-01) UL489 UL (Category Control Number DIHS) UL UL (File No. E140305) CSA CSA-C22.2 No. 5-09 IEC60947 CSA (File No. 22086) CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton shunt release is expertly engineered to integrate seamlessly with the Eaton Moeller series NZM circuit breakers, delivering robust performance and reliability in electrical applications. This device allows for precise control and safety measures, ensuring that circuit breakers are tripped efficiently by a voltage pulse or sustained voltage supply. It is designed for a variety of uses, particularly in off-load switch configurations, showcasing its versatility as a vital component in modern electrical systems. Enhanced by compliant certifications, this shunt release exemplifies cutting-edge engineering while adhering to rigorous safety standards.
Ensures enhanced safety through quick tripping mechanisms
Versatile for both AC and DC applications
Compact design allows for easy installation even in tight spaces
Durable construction meets stringent compliance requirements
Harmonises with auxiliary contacts for expanded functionality
Facilitates efficient voltage control for improved performance
Provides reliable operation under diverse environmental conditions
Related links
- Eaton Shunt Release 12V, 259734 NZM1-XAL12AC/DC
- Eaton Shunt Release NZM 266446 NZM4-XA12AC/DC
- Eaton Shunt Release 440V, 259746 NZM1-XAL380-440AC/DC
- Eaton Shunt Release 250V, 259744 NZM1-XAL208-250AC/DC
- Eaton Shunt Release 259730 NZM1-XA480-525AC/DC
- Eaton Shunt Release 48V, 259720 NZM1-XA48AC/DC
- Eaton Shunt Release 60V, 259722 NZM1-XA60AC/DC
- Eaton Shunt Release 24V, 259736 NZM1-XAL24AC/DC
