Eaton Shunt Release, 1 NO, NZM, 48V, 266448 NZM4-XA48AC/DC

Subtotal (1 unit)*

SGD430.82

(exc. GST)

SGD469.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD430.82

*price indicative

RS Stock No.:
253-753
Mfr. Part No.:
266448 NZM4-XA48AC/DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Normal State Configuration

1 NO

Series

NZM

Contact Voltage

48V

Minimum Operating Temperature

-5°C

Operational Current Ie

4A

Standards/Approvals

CE IEC60947 CSA-C22.2 No. 5-09 CSA CSA (File No. 22086) CSA (Class No. 1437-01) UL (File No. E140305) UL489 UL (Category Control Number DIHS) U

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker is expertly designed to deliver reliable performance and robust safety in your electrical installations. The Eaton Moeller series NZM is renowned for its shunt release capability, supporting applications requiring swift interruption in the event of a fault. With a compact profile of 64 mm in width, 51 mm in height, and a depth of 107 mm, this device is suitable for a range of environments and installations. It operates on a rated control supply voltage of 48 V AC/DC, making it versatile across various electrical systems. The NZM series ensures compliance with relevant international standards, complete with certifications that instil confidence in its durability and efficacy. Further enhancing its appeal is the easy installation process, complemented by explicit instructions that simplify integration into existing frameworks.

Compact dimensions facilitate seamless integration into tight spaces

Dual voltage capability for versatile application in AC and DC systems

Shunt release function allows for rapid circuit interruption, enhancing safety

User-friendly installation instructions promote ease of use and efficiency

Constructed for compliance with key international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy