Ambersil Spray Adhesive NC 500 Adhesive
- RS Stock No.:
- 904-985
- Mfr. Part No.:
- 1031059
- Manufacturer:
- Ambersil
N
Subtotal (1 unit)*
SGD21.43
(exc. GST)
SGD23.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD21.43 |
*price indicative
- RS Stock No.:
- 904-985
- Mfr. Part No.:
- 1031059
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Trade Name | Spray Adhesive NC 500 | |
| Product Type | Adhesive | |
| Material Compatibility | Card, Carpet | |
| Colour | Amber | |
| Setting Time | 60min | |
| Standards/Approvals | No | |
| Base Chemical | Rubber | |
| Specific Gravity | 0.81 | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Trade Name Spray Adhesive NC 500 | ||
Product Type Adhesive | ||
Material Compatibility Card, Carpet | ||
Colour Amber | ||
Setting Time 60min | ||
Standards/Approvals No | ||
Base Chemical Rubber | ||
Specific Gravity 0.81 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ambersil CRC Industries Spray Adhesive NC 500 is a non-chlorinated solution designed for the effective bonding of diverse materials. Ideal for quick and strong adhesion, it excels in various industrial applications.
Formulated without harmful Methylene Chloride or chlorinated solvents
Delivers high-strength, permanent bonds on a wide range of surfaces
Easy application with even coating for optimal results
Tack-dry adhesive time allows for flexible bonding procedures
Inverted spray function clears nozzle to prevent blockages
Related links
- Ambersil QS 900 Adhesive
- Ambersil Solvent Degreaser Degreaser 500 ml Spray-Can
- Ambersil DEGREASER RTU Degreaser 750 ml Spray
- Ambersil 400 ml Freezer Spray, -50 °C
- Ambersil Formula 1/HT Lubricant 400 ml Spray-Can
- Adhesive Removers
- Ambersil Tufcut Cutting Fluid 500 g Tin
- Ambersil Copper Anti-seize Lubricant Copper 500 g Tin
