Ambersil 400 ml Freezer Spray, -50 °C
- RS Stock No.:
- 904-989
- Mfr. Part No.:
- 1032513
- Manufacturer:
- Ambersil
N
Subtotal (1 unit)*
SGD63.09
(exc. GST)
SGD68.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD63.09 |
*price indicative
- RS Stock No.:
- 904-989
- Mfr. Part No.:
- 1032513
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Freezer Spray | |
| Package Size | 400 ml | |
| Application | Detecting Electrical Faults | |
| Freezer Temperature | -50°C | |
| Standards/Approvals | No | |
| Trade Name | Freezer /2 | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Freezer Spray | ||
Package Size 400 ml | ||
Application Detecting Electrical Faults | ||
Freezer Temperature -50°C | ||
Standards/Approvals No | ||
Trade Name Freezer /2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ambersil cooling agent designed for Rapid fault detection in electronic components and to cool thermally sensitive parts during soldering or calibration. Its formula ensures compliance with EU F-Gas regulations and is non-flammable.
Gas at room temperature, creating a temporary frosted effect
Features a slight ethereal odour for easy identification
Discharge rate of 1.5 g/sec allows for precise application
Reduces component temperature effectively down to -50°C
Non-flammable according to relevant safety directives
Related links
- Ambersil 400 ml Non-Silicone Mould Release Agent Polypropylene, Rubber 250 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide, Polyvinyl Chloride 200 °C
- AREXONS 400 ml Freeze Spray
- AREXONS 250 ml Freeze Spray
- Ambersil Formula 1/HT Lubricant 400 ml Spray-Can
- AREXONS 300 ml Freeze Spray
- Ambersil Pool & Snooker Cleaner 400 ml Can
- Ambersil 32504-AB High Power Dust Remover Air Duster, 400 ml Flammable
