Ambersil 400 ml Non-Silicone Mould Release Agent Polypropylene, Rubber 250 °C
- RS Stock No.:
- 904-982
- Mfr. Part No.:
- 1030964
- Manufacturer:
- Ambersil
N
Subtotal (1 unit)*
SGD45.69
(exc. GST)
SGD49.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD45.69 |
*price indicative
- RS Stock No.:
- 904-982
- Mfr. Part No.:
- 1030964
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Package Size | 400 ml | |
| Product Type | Mould Release Agent | |
| Base Material | Non-Silicone | |
| Compatible Materials | Polypropylene, Rubber | |
| Maximum Operating Temperature | 250°C | |
| Trade Name | Formula 12 | |
| Package Type | Spray-Can | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Package Size 400 ml | ||
Product Type Mould Release Agent | ||
Base Material Non-Silicone | ||
Compatible Materials Polypropylene, Rubber | ||
Maximum Operating Temperature 250°C | ||
Trade Name Formula 12 | ||
Package Type Spray-Can | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ambersil release agent is a non-silicone semi-permanent solution designed for effective utilisation in rubber and rotational moulding applications, forming a thermally stable release film upon application.
Provides multiple releases of various grades of polyethylene and rubber
Cures quickly, enhancing ease of release and reducing reject rates
Effective performance up to 250°C with lower mould build-up
Requires only thin application for optimal results
Related links
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide, Polyvinyl Chloride 200 °C
- Mould Release Agents
- Ambersil 400 ml Freezer Spray, -50 °C
- Ambersil Formula 1/HT Lubricant 400 ml Spray-Can
- Ambersil Pool & Snooker Cleaner 400 ml Can
- Ambersil 32504-AB High Power Dust Remover Air Duster, 400 ml Flammable
- Ambersil Lithium-Calcium Complex Grease 400 g EXL
- Guitel Hervieu Polypropylene TPE Grey Trolley Wheel, 35 kg
