Ambersil QS 900 Adhesive

N

Subtotal (1 unit)*

SGD20.44

(exc. GST)

SGD22.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD20.44

*price indicative

RS Stock No.:
904-986
Mfr. Part No.:
1031062
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Trade Name

QS 900

Product Type

Adhesive

Material Compatibility

Foam, Wood

Colour

Amber

Setting Time

30s

Maximum Operating Temperature

50°C

Standards/Approvals

648/2004/EC

Base Chemical

Rubber

Specific Gravity

0.66

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ambersil Quick Stick Adhesive is a fast-tacking, non-chlorinated spray adhesive designed to provide instant grab for efficient bonding of various materials.

Provides permanent bonds and is free from chlorinated solvents

Tack time is approximately 30 seconds for quick application

Designed for economical use, requiring only a light film for instant grab

Remains soluble in some solvents while being insoluble in water

Classified as extremely flammable under CHIP Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy