Door Latch | Latches, Hinges & Handles| RS
Recently searched

    Door Latches

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing the door to be opened. Door latches provide a basic level of security, privacy, and convenience in residential, commercial, and industrial settings.

    What are the types of door latches?

    There are different types of door latches available, including:Paddle Latch: A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.Swell Latch: A swell latch, also known as a push-to-close latch or compression latch, is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. The latch has a mechanism that, when engaged, creates a seal and provides a watertight or airtight closure.Toggle Latch: A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlockTubular Latch: A tubular latch, also referred to as a cylindrical latch, is a common type of latch used in residential doors. It is usually installed within the edge of the door and includes a latch bolt that extends into the door frame strike plate to secure the door.Compression Latch: A compression latch is a type of latch that uses a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    168 Products showing for Door Latches

    Southco
    -
    -
    -
    -
    Toggle Latch
    49N
    129 x 31.8 x 19.6mm
    20 mm
    129mm
    32mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    147N
    33.5 x 18 x 8mm
    8 mm
    33.5mm
    18mm
    Elesa
    Adjustable
    Polyamide
    Matt
    Yes
    Compression Latch
    -
    128 x 116 x 75mm
    -
    -
    -
    ROCA
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    -
    9.5 mm
    -
    19.0mm
    ROCA
    Adjustable
    Stainless Steel
    -
    No
    Toggle Latch
    -
    75 x 26 x 15mm
    15 mm
    75mm
    26mm
    Southco
    Adjustable
    Stainless Steel
    -
    Yes
    Toggle Latch
    1.56kN
    113 x 40 x 32mm
    32 mm
    113mm
    40mm
    Elesa
    Adjustable
    Polyamide
    Matt
    Yes
    Compression Latch
    -
    128 x 116 x 75mm
    -
    -
    -
    Southco
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    712N
    79.8 x 22.4 x 14.4mm
    14 mm
    80mm
    22mm
    Southco
    Spring Loaded
    ABS
    -
    Yes
    -
    -
    47 x 57 x 48mm
    -
    -
    -
    Savigny
    Spring Loaded,Adjustable
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Southco
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    378N
    43 x 12.6 x 7.9mm
    8 mm
    43mm
    13mm
    Yale
    -
    -
    Polished Brass
    No
    Tubular Latch
    -
    -
    -
    -
    -
    SGD22.07
    Each (In a Pack of 2)
    ROCA
    -
    Brass
    -
    -
    Toggle Latch
    -
    83 x 28 x 18mm
    18 mm
    83mm
    28mm
    Siemens
    Adjustable
    -
    -
    -
    Gate Latch
    -
    68 x 43 x 40mm
    -
    -
    -
    Siemens
    Adjustable
    -
    -
    -
    Gate Latch
    -
    68 x 43 x 40mm
    -
    -
    -
    Savigny
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    392N
    91 x 27 x 16.5mm
    16.5 mm
    91mm
    27mm
    Yale
    -
    -
    Chrome
    No
    Tubular Latch
    -
    -
    -
    -
    -
    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    2.5kN
    90 x 40 x 22mm
    -
    -
    -
    Southco
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    82 x 48 x 14.5mm
    -
    82.0mm
    48.0mm
    Results per page