- RS Stock No.:
- 186-1531
- Mfr. Part No.:
- 40013 ZB
- Manufacturer:
- Savigny
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 186-1553
Price Each (In a Pack of 2)
Was SGD37.205
You pay
SGD32.43
(exc. GST)
SGD35.35
(inc. GST)
- RS Stock No.:
- 186-1531
- Mfr. Part No.:
- 40013 ZB
- Manufacturer:
- Savigny
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Locking Pin Toggle Latch
Two robust latches with fully enclosed spring mechanism which gives wide positioning tolerance.
Assembly rivets and compression springs made from stainless steel 18//8
Suitable for screw fixing, using M3.5 screws or welding
Supplied with dimensions template for marking out
Operating tension 30kgf
Latch to catch distance 48mm
Suitable for screw fixing, using M3.5 screws or welding
Supplied with dimensions template for marking out
Operating tension 30kgf
Latch to catch distance 48mm
Specifications
Attribute | Value |
---|---|
Material | Steel |
Lockable | Yes, Lock Not Included |
Spring Loaded | Yes |
Operating Tension | 294N |
Latch Type | Toggle Latch |
Dimensions | 57.5 x 28 x 11mm |
Depth | 11 mm |
Length | 58mm |
Width | 28mm |