SAM ETAB-200PT6 Metal Workbench, 880 mm x 2m x 2 m
- RS Stock No.:
- 901-009
- Mfr. Part No.:
- ETAB-200PT6
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,659.38
(exc. GST)
SGD2,898.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,659.38 |
*price indicative
- RS Stock No.:
- 901-009
- Mfr. Part No.:
- ETAB-200PT6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Drawer Workbench | |
| Product Type | Workbench | |
| Material | Metal | |
| Length | 2m | |
| Width | 2m | |
| Colour | Black | |
| Height | 880mm | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-200PT6 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Drawer Workbench | ||
Product Type Workbench | ||
Material Metal | ||
Length 2m | ||
Width 2m | ||
Colour Black | ||
Height 880mm | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-200PT6 | ||
- COO (Country of Origin):
- FR
The SAM workbench offers professional-quality functionality designed for efficient tool organisation and storage. With a spacious 2-metre sheet metal top, it provides ample working space and practical storage solutions for a variety of tools.
Features a robust design with a 2000 mm length and sheet metal top
Equipped with six drawers that utilise full extension ball bearing slides for easy access
The full-length handle includes a hand guard, ensuring a secure grip
Related links
- SAM ETAB-200PT1TP Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT7 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT5 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT9 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200M1TP Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT4 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-150PT7 Metal Workbench, 880 mm x 2m x 1.5 m
- SAM ETAB-200M1TE Metal Workbench, 880 mm x 2m x 750 mm
