SAM ETAB-200PT5 Metal Workbench, 880 mm x 2m x 2 m
- RS Stock No.:
- 901-008
- Mfr. Part No.:
- ETAB-200PT5
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD2,571.09
(exc. GST)
SGD2,802.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,571.09 |
*price indicative
- RS Stock No.:
- 901-008
- Mfr. Part No.:
- ETAB-200PT5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Drawer Workbench | |
| Material | Metal | |
| Length | 2m | |
| Colour | Black | |
| Width | 2m | |
| Height | 880mm | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-200PT5 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Drawer Workbench | ||
Material Metal | ||
Length 2m | ||
Colour Black | ||
Width 2m | ||
Height 880mm | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-200PT5 | ||
- COO (Country of Origin):
- FR
The SAM workbench provides a professional-grade workspace designed for efficiency and durability. Measuring 2000 mm, it features a robust sheet metal TOP and ample storage through its five full-extension drawers.
Professional-quality construction ensures longevity and reliability
Five drawers equipped with ball bearing slides for easy access
Central locking system maintains security for your tools
Square side perforations allow for convenient tool hanging
Generous useful drawer dimensions of 380 x 490 mm
Related links
- SAM ETAB-200PT1TP Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT7 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT6 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT9 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200M1TP Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT4 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-150PT7 Metal Workbench, 880 mm x 2m x 1.5 m
- SAM ETAB-200M1TE Metal Workbench, 880 mm x 2m x 750 mm
