SAM ETAB-200M1TE Metal Workbench, 880 mm x 2m x 750 mm
- RS Stock No.:
- 900-732
- Mfr. Part No.:
- ETAB-200M1TE
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-732
- Mfr. Part No.:
- ETAB-200M1TE
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Material | Metal | |
| Length | 750mm | |
| Width | 2m | |
| Colour | Black | |
| Height | 880mm | |
| Model Number | ETAB-200M1TE | |
| Standards/Approvals | Ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Material Metal | ||
Length 750mm | ||
Width 2m | ||
Colour Black | ||
Height 880mm | ||
Model Number ETAB-200M1TE | ||
Standards/Approvals Ecovadis | ||
- COO (Country of Origin):
- FR
The SAM professional workbench offers a two-metre-long workspace equipped with a cabinet and a single drawer, maximising comfort and efficiency for workshop tasks.
Features a robust two-metre worktop for enhanced workspace
Includes a handy ball-slider drawer for efficient storage
Removable shelf unit and pegboard provide flexible tool organisation
Ample interior storage is complemented by secure lock and key
Built to withstand regular use with a considerable weight capacity of 92.5 kg
Related links
- SAM ETAB-150PT7 Metal Workbench, 880 mm x 2m x 1.5 m
- SAM ETAB-200PT1TP Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT7 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT5 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT6 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT9 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200M1TP Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-150PT6 Metal Workbench, 880 mm x 2m x 1.5 m
