SAM ETAB-KIT200-4T Metal Workbench, 1t Max Load, 1.68 m x 750mm x 2 m
- RS Stock No.:
- 899-110
- Mfr. Part No.:
- ETAB-KIT200-4T
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD4,622.08
(exc. GST)
SGD5,038.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,622.08 |
*price indicative
- RS Stock No.:
- 899-110
- Mfr. Part No.:
- ETAB-KIT200-4T
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Material | Metal | |
| Maximum Load | 1t | |
| Length | 2m | |
| Width | 750mm | |
| Colour | Black | |
| Height | 1.68m | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-KIT200-4T | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Material Metal | ||
Maximum Load 1t | ||
Length 2m | ||
Width 750mm | ||
Colour Black | ||
Height 1.68m | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-KIT200-4T | ||
- COO (Country of Origin):
- FR
The SAM workbench kit is a high-quality professional assembly designed for heavy-duty tasks, featuring a robust surface area and sturdy construction suitable for various workshop applications.
Supports a load capacity of up to 1000 kg when evenly distributed
Includes a wooden worktop complemented by two workstation units with six drawers
Constructed with a Durable sheet metal TOP for enhanced longevity
Delivered in unassembled form for ease of transportation
Related links
- SAM ETAB-KIT150-4T Metal Workbench 1.68 m x 750mm x 1.5 m
- SAM ETAB-KIT200-4 Metal Workbench 1.68 m x 750mm x 2 m
- SAM ETAB-KIT200-3 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-1 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-2 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-150PTF Metal Workbench 880 mm x 750mm x 2 m
- SAM ETAB-KIT150-2 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-KIT150-3 Metal Workbench 1.8 m x 750mm x 1.5 m
