BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m

N

Subtotal (1 unit)*

SGD9,434.52

(exc. GST)

SGD10,283.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD9,434.52

*price indicative

RS Stock No.:
870-621
Mfr. Part No.:
RSC50 2.0 NAC-G
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Corner worktop

Sub Type

Self-Supporting Complete Corner

Portable

No

Material

Sheet Metal

Length

1.024m

Width

1.024m

Colour

Light Grey

Height

2m

Adjustable Height

Yes

Standards/Approvals

No

Model Number

RSC50 2.0 NAC‑G

RoHS Status: Exempt

COO (Country of Origin):
IT
The BETA self-supporting complete workshop corner unit optimises corner space in your workshop for practical use and efficient organisation.

Maximises the use of corner space for easy access to tools

Includes perforated panels for versatile storage options

Offers a spacious storage compartment for materials

Made from high-quality PVC-coated sheet metal for durability

Allows customisation with two elegant colour variants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy