BETA RSC50 2.0 NAC‑A Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- RS Stock No.:
- 870-620
- Mfr. Part No.:
- RSC50 2.0 NAC-A
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
SGD9,434.52
(exc. GST)
SGD10,283.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9,434.52 |
*price indicative
- RS Stock No.:
- 870-620
- Mfr. Part No.:
- RSC50 2.0 NAC-A
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Self-Supporting Complete Corner | |
| Product Type | Corner worktop | |
| Portable | No | |
| Material | Sheet Metal | |
| Length | 1.024m | |
| Colour | Anthracite Grey | |
| Width | 1.024m | |
| Height | 2m | |
| Adjustable Height | Yes | |
| Model Number | RSC50 2.0 NAC‑A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Self-Supporting Complete Corner | ||
Product Type Corner worktop | ||
Portable No | ||
Material Sheet Metal | ||
Length 1.024m | ||
Colour Anthracite Grey | ||
Width 1.024m | ||
Height 2m | ||
Adjustable Height Yes | ||
Model Number RSC50 2.0 NAC‑A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA self-supporting corner unit designed to optimise corner space in workshops, facilitating an organised workspace where tools and materials are within easy reach for professionals.
Maximises corner space in workshops for efficiency
Includes perforated panels for versatile tool storage
Features a large compartment for easy material access
Constructed from high-quality PVC-coated sheet metal for durability
Customisable worktop available in light grey or anthracite grey
Related links
- BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑W Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑X Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 KNAI-A Sheet Metal Corner worktop Adjustable Height, 975 mm x 964mm x 964 mm
- BETA RSC50 2.0 KNAI-W Sheet Metal 975 mm x 964mm x 964 mm
- BETA RSC50 2.0 KNAI-X Sheet Metal 975 mm x 964mm x 964 mm
- BETA Cover Kit for use with Workshop Equipment Combination
- BETA 2 Door Sheet Metal Floor Standing Cabinet 2 m 915mm, 660 mm
