BETA RSC50 2.0 NAC‑X Sheet Metal, Stainless Steel Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m

N

Subtotal (1 unit)*

SGD8,353.10

(exc. GST)

SGD9,104.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD8,353.10

*price indicative

RS Stock No.:
870-600
Mfr. Part No.:
RSC50 2.0 NAC-X
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Corner worktop

Sub Type

Self-Supporting Complete Corner

Portable

No

Material

Sheet Metal, Stainless Steel

Length

1.024m

Width

1.024m

Colour

Grey

Height

2m

Adjustable Height

Yes

Standards/Approvals

No

Model Number

RSC50 2.0 NAC‑X

RoHS Status: Exempt

The BETA workshop corner unit designed to maximise corner space, providing an efficient workspace for professionals. Its self-supporting structure keeps tools and materials within easy reach, enhancing productivity in any workshop environment.

Features perforated panels for optimal tool organisation

Includes a large storage compartment for easy access to materials

Crafted with a stainless steel-coated MDF worktop for durability

Equipped with adjustable feet for enhanced stability on uneven surfaces

Gas spring lock ensures secure and safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy