SAM 660mm Drawer WorkbenchFor Use With Castors
- RS Stock No.:
- 899-114
- Mfr. Part No.:
- ETAB-MB4T
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD2,043.36
(exc. GST)
SGD2,227.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,043.36 |
*price indicative
- RS Stock No.:
- 899-114
- Mfr. Part No.:
- ETAB-MB4T
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Standards/Approvals | ISO 9001 | |
| Height | 845mm | |
| Depth | 630mm | |
| Sub Type | Drawer Workbench | |
| For Use With | Castors | |
| Width | 660mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Standards/Approvals ISO 9001 | ||
Height 845mm | ||
Depth 630mm | ||
Sub Type Drawer Workbench | ||
For Use With Castors | ||
Width 660mm | ||
- COO (Country of Origin):
- FR
The SAM workbench unit is an efficient storage solution designed to organise tools effectively. With its four drawers and pegboards, it ensures quick access and secure storage for various tools.
Workbench dimensions are 630 x 660 x 845 mm for optimal fit
Includes four drawers, three at 150 mm and one at 225 mm, for versatile storage
Total ball-slider opening ensures smooth access to tools
Recessed handle spans the entire length for ease of use
Pegboards on the sides facilitate hanging additional tools
