SAM 630mm Drawer WorkbenchFor Use With Workshop
- RS Stock No.:
- 899-112
- Mfr. Part No.:
- ETAB-MB1T-E
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD2,043.36
(exc. GST)
SGD2,227.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,043.36 |
*price indicative
- RS Stock No.:
- 899-112
- Mfr. Part No.:
- ETAB-MB1T-E
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Standards/Approvals | ISO 9001 | |
| Sub Type | Drawer Workbench | |
| For Use With | Workshop | |
| Width | 630mm | |
| Depth | 660mm | |
| Height | 845mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Standards/Approvals ISO 9001 | ||
Sub Type Drawer Workbench | ||
For Use With Workshop | ||
Width 630mm | ||
Depth 660mm | ||
Height 845mm | ||
- COO (Country of Origin):
- FR
The SAM workbench is a versatile storage solution designed for efficient organisation of tools in your workshop, featuring a convenient drawer and adaptable shelving for tailored storage.
Includes a spacious drawer measuring 490 x 380 mm for easy access to tools
Features pegboards on the sides for additional tool hanging options
Contains a removable shelf unit for custom internal storage configurations
Designed with a recessed handle for comfortable drawer operation
Constructed with a total weight of 48 kg for stability and durability
