SAM 660mm Drawer WorkbenchFor Use With Castors
- RS Stock No.:
- 899-113
- Mfr. Part No.:
- ETAB-MB1T-P
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD1,961.56
(exc. GST)
SGD2,138.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,961.56 |
*price indicative
- RS Stock No.:
- 899-113
- Mfr. Part No.:
- ETAB-MB1T-P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Standards/Approvals | ISO 9001 | |
| Width | 660mm | |
| For Use With | Castors | |
| Depth | 630mm | |
| Sub Type | Drawer Workbench | |
| Height | 845mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Standards/Approvals ISO 9001 | ||
Width 660mm | ||
For Use With Castors | ||
Depth 630mm | ||
Sub Type Drawer Workbench | ||
Height 845mm | ||
- COO (Country of Origin):
- FR
The SAM workbench designed to enhance workshop organisation with its efficient storage solutions and practical features, making it an essential addition to any workspace.
Optimised interior storage for improved workshop organisation
Fully opening drawer on ball-bearing runners for easy access
Customisable with options like trays, castors, or handles
Support brackets accommodate 1 or 2 bin liners in the frame
Perforated sides allow hanging of tools for efficient use
