SCANGRIP Rechargeable LED Floodlight Work Light, 1000 lm, USB Plug, 3.6V, IP65

N

Subtotal (1 unit)*

SGD122.54

(exc. GST)

SGD133.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD122.54

*price indicative

RS Stock No.:
889-435
Mfr. Part No.:
03.6200
Manufacturer:
SCANGRIP
Find similar products by selecting one or more attributes.
Select all

Brand

SCANGRIP

Product Type

Work Light

Lamp Type

LED

Plug Type

USB

Sub Type

Floodlight

Luminous Flux

1000lm

Power

7.3W

Voltage

3.6V

Rechargeable

Yes

Colour

Black

IP Rating

IP65

Height

102mm

Cable Length

500mm

Length

94mm

Minimum Operating Temperature

-10°C

Width

39mm

Maximum Operating Temperature

40°C

Standards/Approvals

WEEE

Lamp Supplied

Yes

Series

3.62

COO (Country of Origin):
CN
The SCANGRIP LED floodlight engineered for demanding work environments. This heavy duty IK07 impact resistant light delivers consistent high efficiency illumination across challenging workspaces.

Delivers a powerful lighting range from 100 to 1000 lumens

Equipped with six brightness levels to suit diverse environments

IP65 for water and dust resistance, IK07 for impact protection

Compact design with multi-LED technology for optimal efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy