Rapid LED Floodlight Work Light, 2000 lm, USB Type C Plug, 3.6V, IP65
- RS Stock No.:
- 853-728
- Mfr. Part No.:
- 5001737
- Manufacturer:
- Rapid
N
Subtotal (1 unit)*
SGD52.24
(exc. GST)
SGD56.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD52.24 |
*price indicative
- RS Stock No.:
- 853-728
- Mfr. Part No.:
- 5001737
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Lamp Type | LED | |
| Plug Type | USB Type C | |
| Product Type | Work Light | |
| Sub Type | Floodlight | |
| Luminous Flux | 2000lm | |
| Voltage | 3.6V | |
| Colour Temperature | 6000K | |
| Rechargeable | No | |
| IP Rating | IP65 | |
| Height | 266mm | |
| Lifespan | 3h | |
| Length | 165mm | |
| Cable Length | 2.5m | |
| Width | 20mm | |
| Lamp Supplied | Yes | |
| Series | 5001731 | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Lamp Type LED | ||
Plug Type USB Type C | ||
Product Type Work Light | ||
Sub Type Floodlight | ||
Luminous Flux 2000lm | ||
Voltage 3.6V | ||
Colour Temperature 6000K | ||
Rechargeable No | ||
IP Rating IP65 | ||
Height 266mm | ||
Lifespan 3h | ||
Length 165mm | ||
Cable Length 2.5m | ||
Width 20mm | ||
Lamp Supplied Yes | ||
Series 5001731 | ||
- COO (Country of Origin):
- CN
The Kensington LED work light provides efficient illumination, perfect for enhancing visibility during intricate tasks such as painting and wallpapering, ensuring accurate colour assessment.
Offers a powerful light output of 2000 lumens
Designed with frosted glass to minimise glare
IP65 rating ensures it is dustproof and water-resistant
Compact design allows for easy storage when disassembled
Related links
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP65
- Kensington LED Floodlight Work Light 3.6V, IP65
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP67
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP42
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C IPX4, IPX4
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IPX4
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
