Kern SFE 100K-2LNM Platform Weighing Scale, 150kg Weight Capacity

N

Subtotal (1 unit)*

SGD981.60

(exc. GST)

SGD1,069.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD981.60

*price indicative

RS Stock No.:
921-053
Mfr. Part No.:
SFE 100K-2LNM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

150kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

3.000

Display Type

LCD

Plug Type

Euro

Weigh Pan Height

127mm

Weighing Modes

kg

Weigh Pan Length

500mm

Minimum Operating Temperature

-10°C

Weigh Pan Width

400mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

12kg

Model Number

SFE 100K-2LNM

COO (Country of Origin):
CN
The Kern platform scale is engineered for precision weighing in industrial environments, featuring robust IP65 protection against dust and moisture, making it suitable for diverse applications.

Weighing capacity of 150 kg ensures versatility for various applications

Stainless steel weighing plate offers durability and ease of cleaning

IP65 rated display prevents damage from dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy