Kern SFE 60K-2LNM Platform Weighing Scale, 60kg Weight Capacity

N

Subtotal (1 unit)*

SGD1,014.32

(exc. GST)

SGD1,105.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,014.32

*price indicative

RS Stock No.:
921-060
Mfr. Part No.:
SFE 60K-2LNM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

3.000

Display Type

LCD

Plug Type

Euro

Weigh Pan Width

500mm

Weigh Pan Length

400mm

Weighing Modes

kg

Minimum Operating Temperature

-10°C

Weigh Pan Height

127mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

12kg

Model Number

SFE 60K-2LNM

COO (Country of Origin):
CN
The Kern platform scale offers robust IP65 dust and spray protection, suitable for various industrial weighing applications while ensuring optional verification.

Display digit height of 22 mm for clear visibility

Weighing capacity of 60 kg with a readability of 0.02 kg

Stainless steel material for the weighing plate and housing ensures durability

Manual tare function allows for precise weight adjustments

Adjustable levelling feet enhance stability on uneven surfaces

Rechargeable battery life of up to 35 hours with backlight off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy