Kern SFE 100K-2NM Platform Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 921-054
- Mfr. Part No.:
- SFE 100K-2NM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD867.08
(exc. GST)
SGD945.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD867.08 |
*price indicative
- RS Stock No.:
- 921-054
- Mfr. Part No.:
- SFE 100K-2NM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Plug Type | Euro | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 117mm | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 8kg | |
| Model Number | SFE 100K-2NM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Plug Type Euro | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 117mm | ||
Weigh Pan Length 400mm | ||
Weigh Pan Width 300mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 8kg | ||
Model Number SFE 100K-2NM | ||
- COO (Country of Origin):
- CN
The Kern platform scale offers reliable weighing with IP65 dust and spray protection, making it suitable for various industrial environments while ensuring optional verification.
Weighing capacity up to 150 kg, catering to diverse needs
Readability of 0.05 kg ensures precise measurements
Durable stainless steel weighing plate for long-lasting use
Adjustable levelling feet and built-in level indicator enhance stability
User-friendly with a 6-key operation for efficient control
Power supply via adapter allows versatile usage options
Related links
- Kern SFE 100K-2LNM Platform Weighing Scale, 150kg Weight Capacity
- Kern SFE 100K-2XLNM Platform Weighing Scale, 150kg Weight Capacity
- Kern SFE 60K-2NM Platform Weighing Scale, 60kg Weight Capacity
- Kern SFE 30K-2NM Platform Weighing Scale, 30kg Weight Capacity
- Kern EOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern EFC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern KGP 100K-3L Platform Weighing Scale, 150kg Weight Capacity
