Kern CCS 600K-1S Counting Weighing Scale, 600kg Weight Capacity

N

Subtotal (1 unit)*

SGD3,010.24

(exc. GST)

SGD3,281.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,010.24

*price indicative

RS Stock No.:
921-030
Mfr. Part No.:
CCS 600K-1S
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

600kg

Product Type

Weighing Scale

Scale Type

Counting

Resolution

6.000.000

Parts Counting

Yes

Interface Type

RS232

Plug Type

CH

Display Type

LCD

Weighing Modes

kg

Weigh Pan Height

108mm

Weigh Pan Length

1m

Minimum Operating Temperature

0°C

Weigh Pan Width

1m

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

110kg

Model Number

CCS 600K-1S

COO (Country of Origin):
CN
The Kern counting system efficiently counts the smallest parts in large quantities, displaying a maximum of 999,999 items, ensuring precision and reliability for industrial applications.

Display type is LCD with a 20 mm digit height for clear visibility

Weighing capacity of 600 kg with 0.2 kg readability enhances accuracy

Functions include PreTare, sum memory, and counting for comprehensive operations

Eccentric loading evaluated at 1/3 [Max] shows robustness at 0.0005 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy