Kern NXC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity

N

Subtotal (1 unit)*

SGD6,216.80

(exc. GST)

SGD6,776.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6,216.80

*price indicative

RS Stock No.:
908-398
Mfr. Part No.:
NXC 600K-1M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

600kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

3.000

Parts Counting

Yes

Interface Type

Analogue

Plug Type

Euro

Display Type

LCD

Weighing Modes

ffa

Weigh Pan Height

95mm

Minimum Operating Temperature

-10°C

Weigh Pan Length

1.6m

Weigh Pan Width

1.22m

Maximum Operating Temperature

40°C

Net Weight

130kg

Standards/Approvals

CE

Model Number

NXC 600K-1M

COO (Country of Origin):
CN
The Kern industrial scale designed as a Durable drive-through weighing solution, featuring a stainless steel display and providing precision for heavy-duty weighing applications.

IP67 protection for the platform and IP68 for the display ensures reliability in challenging environments

The scale offers a maximum weighing capacity of 600 kg with a readability of 0.2 kg

Equipped with a stainless steel weighing plate and robust construction for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy