Kern NFC 600K-1LM Weighing Scale Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 899-123
- Mfr. Part No.:
- NFC 600K-1LM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD3,664.64
(exc. GST)
SGD3,994.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,664.64 |
*price indicative
- RS Stock No.:
- 899-123
- Mfr. Part No.:
- NFC 600K-1LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 600kg | |
| Scale Type | Weighing Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weighing Modes | ffa | |
| Weigh Pan Length | 1.8m | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 1.42m | |
| Weigh Pan Height | 95mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 165kg | |
| Model Number | NFC 600K-1LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 600kg | ||
Scale Type Weighing Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Display Type LCD | ||
Plug Type CH | ||
Weighing Modes ffa | ||
Weigh Pan Length 1.8m | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 1.42m | ||
Weigh Pan Height 95mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 165kg | ||
Model Number NFC 600K-1LM | ||
- COO (Country of Origin):
- CN
The Kern networkable drive-through scale offers precision weighing for industrial applications, featuring robust IP67 protection against water and dust while ensuring optional verification for accurate measurements.
IP67 rating provides maximum protection against environmental factors
Weighing capacity of 600 kg facilitates heavy load management
Backlit LCD display ensures visibility in various lighting conditions
Adjustable levelling feet allow for stable placement in different environments
Comprehensive alibi memory stores up to 250,000 records
Manual tare function simplifies weight adjustments for containers
Related links
- Kern NFC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity
- Kern NXC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BXC 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BFC 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity
