Kern CCS 1T-4 Counting Weighing Scale, 1.5t Weight Capacity
- RS Stock No.:
- 921-026
- Mfr. Part No.:
- CCS 1T-4
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD3,599.20
(exc. GST)
SGD3,923.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,599.20 |
*price indicative
- RS Stock No.:
- 921-026
- Mfr. Part No.:
- CCS 1T-4
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1.5t | |
| Scale Type | Counting | |
| Resolution | 15.000.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Width | 1.5m | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Length | 1.2m | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 110kg | |
| Model Number | CCS 1T-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 1.5t | ||
Scale Type Counting | ||
Resolution 15.000.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Width 1.5m | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Height 108mm | ||
Weigh Pan Length 1.2m | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 110kg | ||
Model Number CCS 1T-4 | ||
- COO (Country of Origin):
- CN
The Kern Advanced counting system designed to count a vast array of small parts in large quantities, with a maximum display capacity of 999,999 items.
Display type features an LCD with a backlight for enhanced visibility
The housing is constructed from Durable plastic, while the weighing plate is MADE of lacquered metal
It includes a highly accurate strain gauge weighing system with a maximum capacity of 1500 kg
Counting resolution reaches up to 15,000,000 under laboratory conditions for precise measurements
Related links
- Kern CCS 1T-1U Counting Weighing Scale, 1.5t Weight Capacity
- Kern CCS 1T-4S Counting Weighing Scale, 1.5t Weight Capacity
- Kern CCS 1T-1L Counting Weighing Scale, 1.5t Weight Capacity
- Kern HFD Crane Weighing Scale, 1.5t Weight Capacity
- Kern HFD 1T-4+C Crane Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4LM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern HFD 1T-4IP Crane Weighing Scale, 1.5t Weight Capacity
