Kern HFA 10T-3 Crane Weighing Scale, 10t Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD2,045.00

(exc. GST)

SGD2,229.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,045.00

*price indicative

RS Stock No.:
920-799
Mfr. Part No.:
HFA 10T-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

10t

Scale Type

Crane

Resolution

2.000

Parts Counting

Yes

Plug Type

Euro

Display Type

LCD

Weighing Modes

kg

Weigh Pan Width

90mm

Weigh Pan Height

275mm

Minimum Operating Temperature

5°C

Weigh Pan Length

71.6mm

Maximum Operating Temperature

35°C

Net Weight

6kg

Standards/Approvals

CE

Model Number

HFA 10T-3

COO (Country of Origin):
CN
The Kern Compact crane scale features an integrated display suitable for measuring tensile forces while ensuring accurate weight readings up to 10,000 kg, making it a versatile tool for various industrial applications.

Integrated display with backlight for improved visibility

Weighing capacity of 10,000 kg with a readability of 5 kg

Strain gauge weighing system ensures precision and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy