Kern HFM 10T1 Crane Weighing Scale, 10t Weight Capacity
- RS Stock No.:
- 908-373
- Mfr. Part No.:
- HFM 10T1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,781.20
(exc. GST)
SGD3,031.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,781.20 |
*price indicative
- RS Stock No.:
- 908-373
- Mfr. Part No.:
- HFM 10T1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 10t | |
| Scale Type | Crane | |
| Resolution | 10.000 | |
| Display Type | LED | |
| Plug Type | CH | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 34kg | |
| Model Number | HFM 10T1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 10t | ||
Scale Type Crane | ||
Resolution 10.000 | ||
Display Type LED | ||
Plug Type CH | ||
Weighing Modes kg | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 34kg | ||
Model Number HFM 10T1 | ||
- COO (Country of Origin):
- CN
The Kern crane scale is a robust industrial tool featuring a bright LED display, designed for optimum readability in challenging environments.
Weighing capacity of up to 10,000 kg with a readability of 1 kg
Wireless operation with a radio module range of 20 m
Durable cast aluminium housing and steel load hook
Quick stabilization time of just 2 seconds for efficient weighing
Manual tare function allows for precise adjustments
Related links
- Kern HFC 10T-3 Crane Weighing Scale, 10t Weight Capacity
- Kern HFA 10T-3 Crane Weighing Scale, 10t Weight Capacity
- Adam IHS 10 Crane Weighing Scale, 10t Weight Capacity
- Kern HFM 1T0.1 Crane Weighing Scale, 1t Weight Capacity
- Kern HFM 5T0.5 Crane Weighing Scale, 5t Weight Capacity
- Kern HFM 3T0.5 Crane Weighing Scale, 3t Weight Capacity
- Kern HFD 10T-3IP Crane Weighing Scale, 12t Weight Capacity
- Kern HFD 10T-3+C Crane Weighing Scale, 12t Weight Capacity
