Kern HFA 5T-3 Crane Weighing Scale, 5t Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,308.80

(exc. GST)

SGD1,426.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,308.80

*price indicative

RS Stock No.:
920-801
Mfr. Part No.:
HFA 5T-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

5t

Scale Type

Crane

Resolution

2.500

Parts Counting

Yes

Display Type

LCD

Plug Type

Euro

Weigh Pan Width

90mm

Minimum Operating Temperature

5°C

Weigh Pan Height

255mm

Weigh Pan Length

61mm

Weighing Modes

kg

Maximum Operating Temperature

35°C

Net Weight

4.2kg

Standards/Approvals

CE

Model Number

HFA 5T-3

COO (Country of Origin):
CN
The Kern Compact crane scale is an Advanced measuring device equipped with an integrated display, designed to effectively measure both weight and tensile forces in diverse environments.

Weighing capacity of up to 5000 kg with a readability of 2 kg

Display screen features a size of 60x36 mm with a digit height of 23 mm

Stabilization time is just 2 seconds for accurate readings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy