Kern KFP 150V40M Platform Weighing Scale, 150kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,390.60

(exc. GST)

SGD1,515.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,390.60

*price indicative

RS Stock No.:
920-745
Mfr. Part No.:
KFP 150V40M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

150kg

Scale Type

Platform

Weigh Pan Width

400mm

Weigh Pan Height

126mm

Weighing Modes

g

Minimum Operating Temperature

-10°C

Weigh Pan Length

500mm

Maximum Operating Temperature

40°C

Net Weight

12kg

Standards/Approvals

REACH

Model Number

KFP 150V40M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern platform scale delivers precise weighing capabilities with a robust stainless-steel construction, ensuring durability across various environments. It designed for functionality and efficiency, perfect for various industrial applications.

IP68 and IP69K rated load cell provides reliable protection against moisture and dust

Verifiable minimum weight of 400 g allows for accurate measurements of lightweight items

Readability of 10 g enables detailed weight analysis for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy