Kern KFP 150V40LM Platform Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 920-744
- Mfr. Part No.:
- KFP 150V40LM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,619.64
(exc. GST)
SGD1,765.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,619.64 |
*price indicative
- RS Stock No.:
- 920-744
- Mfr. Part No.:
- KFP 150V40LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Weigh Pan Width | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g | |
| Weigh Pan Height | 139mm | |
| Weigh Pan Length | 650mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 20kg | |
| Standards/Approvals | REACH | |
| Model Number | KFP 150V40LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Weigh Pan Width 500mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g | ||
Weigh Pan Height 139mm | ||
Weigh Pan Length 650mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 20kg | ||
Standards/Approvals REACH | ||
Model Number KFP 150V40LM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale offers precision weighing for loads up to 150 kg, ensuring accuracy with readability down to 10 grams and exceptional durability with an entirely stainless steel construction.
IP68 and IP69K rated load cell for robust protection against dust and water
Stainless steel platform and weighing components ensure corrosion resistance
Adjustable levelling feet for precise setup on uneven surfaces
Supported by optional certification services for compliant weighing
Compact dimensions of 650x500 mm maximise workspace while maintaining functionality
Related links
- Kern KFP 150V40M Platform Weighing Scale, 150kg Weight Capacity
- Kern KFP 150V30SM Platform Weighing Scale, 150kg Weight Capacity
- Kern KFP 150V30M Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern EFC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern KGP 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern SFE 100K-2NM Platform Weighing Scale, 150kg Weight Capacity
