Kern MLB-A05 Interface Cable, For Use With: Weighing Scale
- RS Stock No.:
- 920-833
- Mfr. Part No.:
- MLB-A05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD87.58
(exc. GST)
SGD95.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD87.58 |
*price indicative
- RS Stock No.:
- 920-833
- Mfr. Part No.:
- MLB-A05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Interface Cable | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Interface Cable | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern Interface cable enables seamless RS-232 connections, ensuring optimal performance for various devices. With an impressive length of 1.5 m, it designed to meet diverse connectivity needs efficiently.
Cable length measures 1.5 m for versatile placement options
Storage temperature ranges from -10 °C to 40 °C for flexible environmental use
Delivers reliable data transfer with RS-232 compatibility
Compact packaging dimensions of 100x170x30 mm for easy handling
Net weight of approximately 0.10 kg facilitates portability
Related links
- Kern FH-A01 Interface Cable, For Use With: Weighing Scale
- Kern CFS-A01 Interface Cable, For Use With: Weighing Scale
- Kern KUP-13 Interface Cable, For Use With: Weighing Scale
- Kern FC-A01 Interface Cable, For Use With: Weighing Scale
- Kern FL-A01 Interface Cable, For Use With: Weighing Scale
- Kern PWS-A02 Interface Cable, For Use With: Weighing Scale
- Kern EOC-A12 Interface Cable, For Use With: Weighing Scale
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
