Kern FL-A01 Interface Cable, For Use With: Weighing Scale
- RS Stock No.:
- 920-353
- Mfr. Part No.:
- FL-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD87.58
(exc. GST)
SGD95.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD87.58 |
*price indicative
- RS Stock No.:
- 920-353
- Mfr. Part No.:
- FL-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Interface Cable | |
| For Use With | Weighing Scale | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Interface Cable | ||
For Use With Weighing Scale | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern USB/PC connection cable designed for seamless compatibility with measurement technology, ensuring reliable data transfer for various applications.
Display type features an LCD with backlight for enhanced visibility
Constructed from Durable plastic material for longevity
Product dimensions measure 20x100x200 mm for efficient space management
Packaging dimensions ensure ease of transport at 200x100x20 mm
Related links
- Kern FC-A01 Interface Cable, For Use With: Weighing Scale
- Kern FH-A01 Interface Cable, For Use With: Weighing Scale
- Kern CFS-A01 Interface Cable, For Use With: Weighing Scale
- Kern FL-A04 Interface Cable, For Use With: FL 20K
- Kern KUP-13 Interface Cable, For Use With: Weighing Scale
- Kern PWS-A02 Interface Cable, For Use With: Weighing Scale
- Kern MLB-A05 Interface Cable, For Use With: Weighing Scale
- Kern EOC-A12 Interface Cable, For Use With: Weighing Scale
