Kern FH-A01 Interface Cable, For Use With: Weighing Scale

N

Subtotal (1 unit)*

SGD87.58

(exc. GST)

SGD95.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD87.58

*price indicative

RS Stock No.:
920-708
Mfr. Part No.:
FH-A01
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Interface Cable

Product Type

Weighing Scale Accessory

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern connection cable offers reliable RS-232/PC connectivity for measurement technology applications, ensuring seamless communication between devices in various settings.

Dimensions of housing are 1500 x 20 x 30 mm

Completely mounted dimensions match the housing size

Designed for storage temperatures between -10 °C and 40 °C

Delivered in a package measuring 200 x 160 x 10 mm

Net weight approximates at 0.15 kg

Shipping weight and gross weight both stand at 0.15 kg

Environmental compliance ensures no prohibited substances per REACH classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy