Kern KXC-TM Display, For Use With: Weighing Scale
- RS Stock No.:
- 920-830
- Mfr. Part No.:
- KXC-TM
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD700.65
(exc. GST)
SGD763.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD700.65 |
*price indicative
- RS Stock No.:
- 920-830
- Mfr. Part No.:
- KXC-TM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Display | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Display | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern display device is a stainless steel precision instrument offering IP68 dust and spray protection with multiple connectivity options, enhancing functionality for various weighing applications.
Designed with a robust stainless steel housing for durability
IP68 rating ensures superior dust and water resistance
Supports up to four interfaces, including optional verification
Manual Tare function for increased operational flexibility
Backlit LCD display for clear visibility in various conditions
Environmentally accommodating with a wide operating temperature range of -10°C to 40°C
Related links
- Kern KFS-TM Display, For Use With: Weighing Scale
- Kern KFC-TM Display, For Use With: Weighing Scale
- Kern KFN-TM Display, For Use With: Weighing Scale
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
- Kern EWJ-A04 Cover, For Use With: Weighing Scale
- Kern SFE-A03 Stand, For Use With: Weighing Scale
