Kern BFN-A02 Frame, For Use With: KERN BFN

N

Subtotal (1 unit)*

SGD2,014.34

(exc. GST)

SGD2,195.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,014.34

*price indicative

RS Stock No.:
908-476
Mfr. Part No.:
BFN-A02
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Frame

For Use With

KERN BFN

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern pit frame is a stable structure designed for the installation of weighing bridges, allowing for seamless vehicle access.

Constructed from Durable stainless steel for longevity

Dimensions of 1590x1340x90 mm ensure a robust build

Lacquered steel components contribute to overall structural integrity

Lightweight design with a net weight of approximately 40 kg facilitates handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy