Kern ALJ-A02 Measurement Accessory, For Use With: KERN ALJ
- RS Stock No.:
- 908-349
- Mfr. Part No.:
- ALJ-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,138.54
(exc. GST)
SGD1,241.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,138.54 |
*price indicative
- RS Stock No.:
- 908-349
- Mfr. Part No.:
- ALJ-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Measurement Accessory | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KERN ALJ | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Measurement Accessory | ||
Product Type Weighing Scale Accessory | ||
For Use With KERN ALJ | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern evaporation trap effectively minimises faults through evaporation when using pipettes for small volumes ranging from 10 μl to 10 ml, ensuring accurate measurements in laboratory settings.
Constructed from Durable aluminium for longevity
Compact design with dimensions of 110x105x60 mm for efficient workspace use
CE mark approval confirms compliance with safety standards
Suitable for a wide storage temperature range from -10 °C to 40 °C
Related links
- Kern ALJ-A03 Shield, For Use With: KERN ALJ
- Kern ALJ-A01S05 Protective Cover, For Use With: DLB 60-4A
- Kern ALJ-A01 Protective Cover, For Use With: DLB 160-3A110V
- Kern ALJ-A04 Protective Cover, For Use With: PLJ 2000-3A
- Kern ALJ 500-4A Analytical Balance Weighing Scale, 510g Weight Capacity
- Kern ALJ 210-5A Analytical Balance Weighing Scale, 210g Weight Capacity
- Kern ALJ 160-4A Analytical Balance Weighing Scale, 160g Weight Capacity
- Kern ALJ 310-4A Analytical Balance Weighing Scale, 310g Weight Capacity
