Kern BFN-A05 Ramp, For Use With: KERN BFN
- RS Stock No.:
- 908-478
- Mfr. Part No.:
- BFN-A05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD2,364.67
(exc. GST)
SGD2,577.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,364.67 |
*price indicative
- RS Stock No.:
- 908-478
- Mfr. Part No.:
- BFN-A05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Ramp | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KERN BFN | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Ramp | ||
Product Type Weighing Scale Accessory | ||
For Use With KERN BFN | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern access ramp designed to facilitate the easy movement of items onto a weighing bridge, ensuring a smooth and safe transition.
Constructed from Durable stainless steel for long-lasting use
Dimensions of 1000x750x85 mm make it Ideal for various applications
Includes a fixing board between the weighing bridge and ramp for added stability
Weighs approximately 48 kg, ensuring robustness without being overly heavy
Related links
- Kern BFN-A01 Ramp, For Use With: KERN BFN
- Kern BFN-A03 Base Plate, For Use With: KERN BFN
- Kern BFN-A06 Frame, For Use With: KERN BFN
- Kern BFN-A02 Frame, For Use With: KERN BFN
- Kern BIC-A01 Ramp, For Use With: KERN BIC
- Kern BFS-A09N Ramp, For Use With: KERN BFS
- Kern BFS-A11 Ramp, For Use With: KERN BFS
- Kern BIC-A02 Ramp, For Use With: KIP 3000V20M
