Kern YKV-02 Transmitter, For Use With: Weighing Scale
- RS Stock No.:
- 863-389
- Mfr. Part No.:
- YKV-02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD560.51
(exc. GST)
SGD610.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD560.51 |
*price indicative
- RS Stock No.:
- 863-389
- Mfr. Part No.:
- YKV-02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Transmitter | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Transmitter | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern digital weighing transmitter efficiently captures weighing data and transmits it to diverse outputs like tablets and SPS controllers, making it perfect for integration in operational systems or conveyor belts.
Power supply unit with a range of 100 to 240 V, 50 / 60 Hz
Supports USB power supply and includes plug-in adapters for various regions
Temperature operation range from -10 °C to 40 °C
Related links
- Kern YKV-01 Transmitter, For Use With: Weighing Scale
- Kern YKP-02 Stand, For Use With: Weighing Scale
- Kern 572-926 Cable, For Use With: YKV-02
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
- Kern EWJ-A04 Cover, For Use With: Weighing Scale
- Kern SFE-A03 Stand, For Use With: Weighing Scale
