Aten 5 Port 4 Input 1 Output HDMI Switch 60Hz
- RS Stock No.:
- 866-968
- Mfr. Part No.:
- VS4841
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
SGD76.57
(exc. GST)
SGD83.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD76.57 |
*price indicative
- RS Stock No.:
- 866-968
- Mfr. Part No.:
- VS4841
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | HDMI Switch | |
| Device Type | Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 5 | |
| Number of Video Inputs | 4 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 60Hz | |
| Audio Connection Type | HDMI | |
| Width | 145mm | |
| Weight | 70g | |
| Depth | 15.2mm | |
| Height | 56.5mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type HDMI Switch | ||
Device Type Switch | ||
Video Connection Type HDMI | ||
Number of Ports 5 | ||
Number of Video Inputs 4 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 60Hz | ||
Audio Connection Type HDMI | ||
Width 145mm | ||
Weight 70g | ||
Depth 15.2mm | ||
Height 56.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten high-performance HDMI switch designed for seamless management of four HDMI sources on a single True 4K display, ensuring instant transitions and superb audio-visual experiences.
RapidSync technology enables ultra-fast switching and instant synchronisation
Supports HDR10+, Deep Color, and various audio formats for superior quality
Facilitates flexible control with easy switching via pushbutton or IR remote
Auto plug-in detection allows for immediate port switching with zero downtime
Compact design with stylish accent lighting for optimal integration into any space
Related links
- Aten 3 Port 2 Input 1 Output HDMI Switch 60Hz
- Aten 5 Port 1 Input 4 Output HDMI Splitter 4K
- Aten 4 Port 4 Input 2 Output HDMI Switch 1920 x 1200
- StarTech.com 4 Port 4 Input 1 Output HDMI Switch 3840 x 2160 pixel
- StarTech.com 4 Port 4 Input 1 Output HDMI Switch 1920 x 1080 pixel
- Aten 13 Port 12 Input 1 Output HDMI Switch 4K
- StarTech.com 4 Port 4 Input 1 Output HDMI, DisplayPort Switch 4096 x 2160 pixel
- Aten 1 Port 1 Input 2 Output HDMI Switch 1080 pixel
