Aten 3 Port 2 Input 1 Output HDMI Switch 60Hz

N

Subtotal (1 unit)*

SGD69.66

(exc. GST)

SGD75.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD69.66

*price indicative

RS Stock No.:
866-970
Mfr. Part No.:
VS5821
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

HDMI Switch

Device Type

Switch

Video Connection Type

HDMI

Number of Ports

3

Number of Video Inputs

2

Number of Video Outputs

1

Maximum Resolution

60Hz

Audio Connection Type

HDMI

Depth

15.2mm

Width

61mm

Height

56.5mm

Weight

30g

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aten high-performing HDMI switch designed for seamless integration of multiple HDMI sources into a single display, ensuring hassle-free transitions and stunning Visual output.

RapidSync technology allows instant synchronisation for ultra-fast transitions, eliminating signal delay

Supports 8K at 60Hz and 4K at 120Hz visuals for exceptional clarity and realism

Variable Refresh Rate (VRR) synchronises frame rates, eliminating screen tearing for smooth gameplay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy