Aten 5 Port 1 Input 4 Output HDMI Splitter 4K
- RS Stock No.:
- 866-967
- Mfr. Part No.:
- VS4814
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
SGD93.81
(exc. GST)
SGD102.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD93.81 |
*price indicative
- RS Stock No.:
- 866-967
- Mfr. Part No.:
- VS4814
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | HDMI Splitter | |
| Device Type | Splitter | |
| Video Connection Type | HDMI | |
| Number of Ports | 5 | |
| Number of Video Outputs | 4 | |
| Number of Video Inputs | 1 | |
| Maximum Resolution | 4K | |
| Audio Connection Type | HDMI | |
| Width | 145mm | |
| Weight | 100g | |
| Standards/Approvals | No | |
| Height | 56.5mm | |
| Depth | 15.2mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type HDMI Splitter | ||
Device Type Splitter | ||
Video Connection Type HDMI | ||
Number of Ports 5 | ||
Number of Video Outputs 4 | ||
Number of Video Inputs 1 | ||
Maximum Resolution 4K | ||
Audio Connection Type HDMI | ||
Width 145mm | ||
Weight 100g | ||
Standards/Approvals No | ||
Height 56.5mm | ||
Depth 15.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten HDMI splitter efficiently distributes a single HDMI source to four displays simultaneously, ensuring stunning True 4K visuals and seamless audio-visual synchronisation for diverse viewing environments.
EDID Sync optimises resolutions for flawless display presentations
Shares one HDMI source across four True 4K displays without compromising quality
Supports HDMI 3D, Deep Colour, HDR10+, and HDCP 2.2 for superior image performance
Related links
- NewLink 4 Port 1 Input 4 Output HDMI Splitter 4K x 2K
- RS PRO 2 Port 1 Input 2 Output HDMI Splitter 4K x 2K
- NewLink 2 Port 1 Input 2 Output HDMI Splitter 4K x 2K pixel
- Aten 4 Port 1 Input 5 Output HDMI Splitter 4096 x 2160
- StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 3840 x 2160 pixel
- StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 4096 x 2160 pixel
- StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 1920 x 1200 pixel
- RS PRO 4 Port 1 Input 4 Output HDMI Splitter 4000 x 2000 pixel
